Cap Aluminum Lytic 47uF 500V 20% (22 X 25mm) Snap-In 10mm 2.82 Ohm 510mA 10000h 85°C Medical Bulk
TDK B43501A6476M080 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 2.82R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 510mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.