Aluminum electrolytic capacitor with 470µF capacitance and 500V DC rated voltage. Features 20% tolerance, 280mΩ ESR at 100Hz, and 2.7A ripple current capability. This through-hole component has a 10mm lead pitch and snap-in termination, measuring 35mm in diameter and 55mm in height. Designed for 10000 hours of operation at 85°C, it offers a dissipation factor of 0.2%.
TDK B43501A6477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 55mm |
| Impedance | 340mR |
| Lead Pitch | 10mm |
| Length | 55mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.