The B43501A6477M007 is a 470uF aluminum electrolytic capacitor with an equivalent series resistance of 280 milliohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is rated for 10000 hours of life and is packaged in bulk. It is compliant with RoHS regulations and has a lead pitch of 10mm and a lead diameter of 0.8mm.
TDK B43501A6477M007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 280mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.