Cap Aluminum Lytic 68uF 500V 20% (22 X 30mm) Snap-In 10mm 1.95 Ohm 650mA 10000h 85°C Medical Bulk
TDK B43501A6686M007 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 1.95R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.