
Aluminum electrolytic capacitor with 100µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This standard capacitor offers a low ESR of 660mΩ at 100Hz and a ripple current capability of 790mA. Designed for through-hole mounting with snap-in terminals, it measures 22mm in diameter and 30mm in height. Operating across a wide temperature range from -40°C to 85°C, it provides a lifespan of 10,000 hours.
Sign in to ask questions about the TDK B43501A9107M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A9107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 660mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A9107M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.