This aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20% and a voltage rating of 400V. It is available in a radial package with a diameter of 22mm and a height of 30mm. The capacitor is designed for through hole mounting and has a seated height of 1.26inch. The operating temperature range is from -40°C to 85°C. The capacitor has a series resistance of 660mR and an impedance of 1.06R. It is rated for 10000 hours of life and can handle a ripple current of 790mA.
TDK B43501A9107M80 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 660mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.06R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 790mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.