TDK's B43501A9157M82 is a radial aluminum electrolytic capacitor with a capacitance of 150uF and a tolerance of 20%. It has a voltage rating of 400V and a maximum operating temperature of 85°C. The capacitor is available in a bulk packaging with a package quantity of 320. It has a lead pitch of 0.394inch and a height of 40mm, seated height of 1.654inch. It is designed for through hole mounting and has a series number of B43501.
Sign in to ask questions about the TDK B43501A9157M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A9157M82 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 440mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 710mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A9157M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.