This aluminum electrolytic capacitor has a capacitance of 180uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a maximum operating voltage of 400V. The capacitor is packaged in a radial case and is designed for through-hole mounting. It features an impedance of 590mR and an ESR of 370mR, with a maximum ripple current of 1.25A and a life expectancy of 10000 hours.
TDK B43501A9187M80 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 370mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 590mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.25A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.