
Aluminum electrolytic capacitor with 220µF capacitance and 400V DC rated voltage. Features 20% tolerance, 300mΩ ESR at 100Hz, and 1.41A ripple current capability. Snap-in termination, radial package with 25mm diameter and 40mm height, and 10mm lead pitch. Designed for 10000 hours of operation at 85°C, with a minimum operating temperature of -40°C.
TDK B43501A9227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 40mm |
| Impedance | 490mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.41A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.