The TDK B43501A9277M000 is an aluminum electrolytic capacitor with a capacitance of 270uF and a tolerance of 20%. It has a voltage rating of 400V and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
TDK B43501A9277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
