The TDK B43501A9277M67 is a radial lead aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 400V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 30mm and a height of 35mm, with a seated height of 1.457 inches. It is designed for through-hole mounting and has a snap-in termination. The capacitor has a series resistance of 250mR and an impedance of 400mR, with a ripple current of 1.62A.
TDK B43501A9277M67 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 400mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.62A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.