TDK's B43501A9337M000 is an aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a voltage rating of 400V and can operate within a temperature range of -40°C to 85°C. The capacitor is packaged in bulk and is RoHS compliant. It has a high ripple current rating of 2A and a long lifespan of 10,000 hours.
TDK B43501A9337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.