This aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a maximum operating voltage of 400V. The capacitor is packaged in a radial format with a diameter of 30mm and a height of 45mm, and is designed for through-hole mounting. It has a high ripple current rating of 2A and a long lifespan of 10,000 hours.
TDK B43501A9337M82 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 330mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.