TDK's B43501A9337M87 is a 330uF aluminum electrolytic capacitor with a 20% tolerance and a 400V voltage rating. It features a radial package with a 30mm diameter and a 45mm height, suitable for through-hole mounting. The capacitor has an ESR of 200mR and an impedance of 330mR, with a ripple current of 2A. It operates within a temperature range of -40°C to 85°C and has a lifespan of 10,000 hours.
Sign in to ask questions about the TDK B43501A9337M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A9337M87 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 330mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A9337M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.