This 390uF aluminum electrolytic capacitor has a 20% tolerance and is rated for 400V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging and is RoHS compliant. It has a life expectancy of 10,000 hours and is suitable for use in a variety of applications.
TDK B43501A9397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.