Standard aluminum electrolytic capacitor, 470µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a snap-in termination, 10mm lead pitch, and 0.8mm lead diameter for through-hole mounting. Offers a maximum operating temperature of 85°C, a life expectancy of 10,000 hours, and a ripple current of 2.6A. Equivalent series resistance is 140mΩ at 100Hz, with an impedance of 230mΩ. Dimensions are 35mm diameter and 45mm height.
TDK B43501A9477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 45mm |
| Impedance | 230mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
