This radial aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 400V. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor has a tolerance of 20% and a life of 10000 hours. It is available in bulk packaging with 60 pieces per package.
Sign in to ask questions about the TDK B43501A9477M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A9477M82 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 230mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A9477M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.