Cap Aluminum Lytic 560uF 400V 20% (35 X 50mm) Snap-In 0.12 Ohm 2900mA 10000h 85°C Medical Bulk
TDK B43501A9567M002 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.