
This 22mm diameter aluminum electrolytic capacitor has a capacitance of 68uF with a tolerance of 20%. It operates at a maximum voltage of 400V and has a dissipation factor of 0.15%. The capacitor is designed for through hole mounting and has a lead pitch of 10mm. It is rated for 10000 hours of life and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the TDK B43501A9686M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A9686M000 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 980mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 610mA |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A9686M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
