This 68uF aluminum electrolytic capacitor has a DC rated voltage of 400V and a tolerance of 20%. It features a 10000 hour lifespan and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a ripple current of 610mA. It is compliant with RoHS regulations and is packaged in bulk quantities of 160.
Sign in to ask questions about the TDK B43501A9686M002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A9686M002 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 980mR |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 610mA |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A9686M002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.