The TDK B43501A9686M7 is a 68uF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 1.063inch and a lead pitch of 0.394inch. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and is available in bulk packaging with a quantity of 320.
Sign in to ask questions about the TDK B43501A9686M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501A9686M7 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 980mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.56R |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 610mA |
| Series | B43501 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A9686M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.