The TDK B43501B0277M000 is a 270uF aluminum electrolytic capacitor with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk and is RoHS compliant. It has a ripple current of 1.77A and an ESR of 490mR.
Checking distributor stock and pricing after the page loads.
TDK B43501B0277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 490mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.77A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.