The B43501B0477M002 is a 470uF aluminum electrolytic capacitor with an equivalent series resistance of 280 milliohms. It operates within a temperature range of -25°C to 85°C. This component is packaged in bulk and is compliant with RoHS regulations. With a life expectancy of 10,000 hours, this capacitor is suitable for a variety of applications.
TDK B43501B0477M002 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 280mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.