High-performance aluminum electrolytic capacitor, 1500µF capacitance, 250V DC rated voltage, and 20% tolerance. Features a 35mm diameter, 45mm height, and 10mm lead pitch with snap-in termination. Offers low ESR of 65mΩ, 4.34A ripple current capability, and a long 10,000-hour lifespan at 85°C. Suitable for through-hole mounting and available in bulk packaging.
Sign in to ask questions about the TDK B43501B2158M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B2158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 4.34A |
| RoHS Compliant | Yes |
| Series | Long, useful life |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B2158M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.