This is a 1.5 millifarad aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a radial package with a diameter of 35mm and a height of 45mm. The capacitor is designed for through hole mounting and has a maximum operating voltage of 250V. The capacitor is rated for 10,000 hours of life and has an impedance of 90 milliohms. It is available in a bulk packaging quantity of 120.
Sign in to ask questions about the TDK B43501B2158M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B2158M82 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 90mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 4.34A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B2158M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.