This radial aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20% and a voltage rating of 385V. It features an equivalent series resistance of 660mR and a ripple current of 800mA. The capacitor is available in a bulk packaging with 260 units per package and can operate between -40°C and 85°C. It is designed for through-hole mounting with a lead pitch of 0.394inch and a seated height of 1.063inch.
Sign in to ask questions about the TDK B43501B3107M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B3107M67 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 660mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.06R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B3107M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.