This 150uF aluminum electrolytic capacitor from TDK features a radial package with a diameter of 25mm and a height of 30mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a high voltage rating of 385V and a low ESR (Equivalent Series Resistance) of 440mR, making it suitable for applications requiring high capacitance and low impedance. It is available in a bulk packaging with 260 pieces per package.
Sign in to ask questions about the TDK B43501B3157M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B3157M60 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 440mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 710mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.04A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B3157M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.