This is a 220uF aluminum electrolytic capacitor with a voltage rating of 385V. It has a radial package and is mounted through a hole. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 160 pieces per package. The capacitor has a life expectancy of 10,000 hours and a tolerance of 20%.
Sign in to ask questions about the TDK B43501B3227M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B3227M60 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 490mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B3227M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.