The B43501B3227M87 is a radial aluminum electrolytic capacitor with a capacitance of 220uF and a tolerance of 20%. It has a voltage rating of 385V and a maximum operating temperature of 85°C. The capacitor is designed for through hole mounting and has a seated height of 1.26 inches. It is available in bulk packaging with 160 pieces per package.
TDK B43501B3227M87 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 490mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
No datasheet is available for this part.