The B43501B3337M007 is a 330uF aluminum electrolytic capacitor with an equivalent series resistance of 200mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk package and is RoHS compliant. It has a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor has a life of 10000 hours and a ripple current rating of 1.88A with a tolerance of 20%.
TDK B43501B3337M007 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 200mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 1.88A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.