TDK's B43501B3337M7 is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 385V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a lead pitch of 10mm and a length of 50mm. It is rated for 10000 hours of life and has a dissipation factor of 0.15% and an ESR of 200mR.
Sign in to ask questions about the TDK B43501B3337M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B3337M7 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 520 |
| Packaging | Bulk |
| Ripple Current | 1.88A |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B3337M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
