This 470uF aluminum electrolytic capacitor features a 20% tolerance and operates within a temperature range of -40°C to 85°C. The component has a lead diameter of 0.8mm and is packaged in bulk. It is compliant with RoHS regulations and has a maximum ripple current of 2.44A. The capacitor's equivalent series resistance is 140mR, and it is rated for 10000 hours of life.
TDK B43501B3477M002 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 140mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.44A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.