The TDK B43501B3567M is an aluminum electrolytic capacitor with a capacitance rating of 560uF and a voltage rating of 385V. It features a radial package with a diameter of 30mm and a height of 55mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a series resistance (ESR) of 120mR. The capacitor is rated for 10000 hours of life and has a ripple current rating of 2.76A.
Sign in to ask questions about the TDK B43501B3567M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B3567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.76A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B3567M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.