This aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 20% and a voltage rating of 420V. It is available in a radial package with a diameter of 30mm and a height of 55mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 10000 hours of life and has a ripple current of 2.53A.
Sign in to ask questions about the TDK B43501B477M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B477M60 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 340mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.53A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B477M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.