The TDK B43501B5107M60 is a 100uF aluminum electrolytic capacitor with a 450V voltage rating. It has a radial package with a 25mm diameter and a 30mm height. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is rated for 10,000 hours of life and has a ripple current of 860mA. The capacitor is available in bulk packaging with 260 pieces per package.
Sign in to ask questions about the TDK B43501B5107M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B5107M60 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.33R |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.6R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 860mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B5107M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.