The B43501B5157M60 is a 150uF aluminum electrolytic capacitor with a voltage rating of 450V and a tolerance of 20%. It has a radial package with a lead pitch of 0.394inch and a height of 30mm. The capacitor is designed for through hole mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a life expectancy of 10000 hours and a ripple current rating of 1.14A.
Sign in to ask questions about the TDK B43501B5157M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B5157M60 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.07R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.14A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B5157M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.