TDK's B43501B5157M67 is a 150uF aluminum electrolytic capacitor with a 450V voltage rating and 20% tolerance. It has a radial package with a through-hole mount and a maximum operating temperature of 85°C. The capacitor is rated for 10000 hours of life and has an impedance of 1.07 ohms. It is available in bulk packaging with 160 units per package.
TDK B43501B5157M67 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.07R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.14A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.