This is a radial aluminum electrolytic capacitor with a capacitance of 150uF and a voltage rating of 450V. It has an equivalent series resistance of 880mR and a tolerance of 20%. The capacitor is available in a bulk packaging quantity of 160 units. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a seated height of 1.26inch.
Sign in to ask questions about the TDK B43501B5157M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B5157M80 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.07R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.14A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B5157M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.