Cap Aluminum Lytic 220uF 450V 20% (25 X 50mm) Snap-In 0.6 Ohm 1540mA 10000h 85°C Medical Bulk
TDK B43501B5227M002 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 600mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.54A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.