This radial aluminum electrolytic capacitor has a capacitance of 220uF with a tolerance of 20% and a voltage rating of 450V. It is available in a radial package with a diameter of 25mm and a height of 50mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a lead pitch of 0.394inch. The capacitor is rated for 10000 hours of life and has a ripple current of 1.54A.
Sign in to ask questions about the TDK B43501B5227M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B5227M80 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.54A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B5227M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.