This aluminum electrolytic capacitor has a capacitance of 390uF and a voltage rating of 450V with a tolerance of 20%. It is designed for through hole mounting in a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a life expectancy of 10000 hours and a ripple current rating of 2.31A.
TDK B43501B5397M67 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 410mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.31A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.