This 68uF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for a DC voltage of 450V and has a dissipation factor of 0.2%. The capacitor is packaged in bulk and is RoHS compliant. It has a long and useful life, with a rated lifespan of 10,000 hours.
Sign in to ask questions about the TDK B43501B5686M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B5686M000 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 1.95R |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Series | Long, useful life |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B5686M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.