Cap Aluminum Lytic 68uF 450V 20% (25 X 25mm) Snap-In 1.95 Ohm 660mA 10000h 85°C Medical Bulk
TDK B43501B5686M062 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.95R |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.