This is a 68uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a diameter of 25mm and a length of 25mm. The capacitor is RoHS compliant and has a high DC rated voltage of 450V. It is available in a bulk packaging quantity of 40 and has a long lifespan of 10000 hours. The capacitor is designed for through hole mounting.
Sign in to ask questions about the TDK B43501B5686M080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B5686M080 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.95R |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B5686M080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.