The B43501B5686M62 is a 68uF aluminum electrolytic capacitor with a voltage rating of 450V. It features a radial package with a lead pitch of 0.394inch and a height of 25mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a tolerance of 20%. The capacitor is rated for 10000 hours of life and has a ripple current of 660mA.
TDK B43501B5686M62 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.95R |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 2.35R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 660mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.