The TDK B43501B6107M002 is a 100uF aluminum electrolytic capacitor with a tolerance of 20%. It operates within a temperature range of -25°C to 85°C. The capacitor features an equivalent series resistance of 1.33 ohms and a maximum ripple current of 860mA. It is packaged in bulk and is compliant with RoHS regulations. The capacitor is designed for use in through-hole applications.
TDK B43501B6107M002 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 1.33R |
| Lead Diameter | 0.8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.