This aluminum electrolytic capacitor has a capacitance of 150uF with a tolerance of 20% and a DC rated voltage of 500V. It is available in a package quantity of 260 units, packaged in bulk, and features a snap-in termination. The capacitor measures 25mm in diameter and 45mm in length, with an ESR of 880mR. It operates within a temperature range of -25°C to 85°C and has a lifespan of 10,000 hours.
TDK B43501B6157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 45mm |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 260 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.