TDK's B43501B6157M002 is a 150uF aluminum electrolytic capacitor with a tolerance of 20%. It features an equivalent series resistance of 880mR and a ripple current of 1.1A. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for use in through-hole applications.
TDK B43501B6157M002 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 880mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.