The TDK B43501B6227M002 is a 220uF aluminum electrolytic capacitor with a tolerance of 20%. It features an equivalent series resistance of 600mR and a maximum operating temperature of 85°C. The capacitor is designed for through hole mounting with a lead diameter of 0.8mm. It is compliant with RoHS regulations and has a life expectancy of 10000 hours. The capacitor is available in bulk packaging and can handle a ripple current of 1.5A.
TDK B43501B6227M002 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 600mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.