The B43501B6686M002 is a 68uF aluminum electrolytic capacitor with an equivalent series resistance of 1.95 ohms. It operates within a temperature range of -25°C to 85°C and has a tolerance of 20%. This capacitor is packaged in bulk and is compliant with RoHS regulations.
TDK B43501B6686M002 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 1.95R |
| Lead Diameter | 0.8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.